RC714
Thomas & BettsRing Tongue Terminal 10-12AWG Copper Yellow 30.98mm Electro Tin Sta-Kon® Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC714
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC714 is a Ring Tongue Terminal designed for use with 10-12AWG copper wire. It is colored yellow for easy identification and has a length of 30.98mm. This terminal is made with an electro tin finish for corrosion resistance and durability. It is available for purchase in bulk and is part of the trusted Sta-Kon® product line. Perfect for various electrical applications, this Ring Tongue Terminal ensures reliable connections and optimal performance.
Search Keywords:
RC714
Different packaging options available. See Alternatives
IN STOCK:
552
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.54
$38.500
250
$1.25
$312.500
500
$1.20
$600.000
1,000
$1.14
$1,140.000
2,500
$1.10
$2,750.000
5,000
$1.07
$5,350.000
7,500
$1.05
$7,875.000
10,000
+
$1.04
$10,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
83011380
Power Entry Module Unfiltered PL 3 POS 250VAC 16A ST 1 Port
770022-1
12P UMNLII IN-LNE PLUG HSG KIT
BK/AGC-3-R
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder
3200522
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
AH165-TLY22E3
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect...