RC737
Thomas & BettsRing Tongue Terminal 10-12AWG Electrolytic Copper Yellow 32.76mm Electro Tin Sta-Kon® Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC737
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 32.76mm Electro Tin Sta-Kon® Bulk
Search Keywords:
RC737
IN STOCK:
1,167
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.060
$53.000
250
$0.748
$187.000
1,000
$0.677
$677.000
2,500
$0.663
$1,657.500
5,000
$0.656
$3,280.000
7,500
$0.649
$4,867.500
10,000
$0.643
$6,430.000
15,000
+
$0.636
$9,540.000
Product Guides