RC863
Thomas & BettsRing Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC863
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC863 is a high-quality Ring Tongue Terminal designed for use with 10-12AWG copper wire. It is made from sturdy yellow-colored materials and features a 25.4mm size. The terminal is coated with electro tin for added durability and protection against corrosion. This product is available in a bulk quantity and is ideal for various electrical applications where a reliable connection is necessary.
Search Keywords:
RC863
Different packaging options available. See Alternatives
IN STOCK:
10,653
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$0.691
$17.275
250
$0.555
$138.750
500
$0.547
$273.500
1,000
$0.539
$539.000
2,500
$0.531
$1,327.500
5,000
$0.523
$2,615.000
7,500
$0.515
$3,862.500
10,000
+
$0.507
$5,070.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2204.0
Ferrules Terminal 16AWG 14mm 4mm Tin
2402.0
Wire Ferrule Connector - Insulated - 12 AWG (4.00mm²) - 12.00mm Pin Length - Single Wire -...
2620.0
Ferrules Terminal 24AWG 10mm 2.3mm Tin
770022-1
12P UMNLII IN-LNE PLUG HSG KIT
BK/AGC-3-R
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder