RD10161
Thomas & BettsRing Tongue Terminal 8AWG Copper Red 35.56mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RD10161
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Upgrade your electrical connections with the T&B Ring Tongue Terminal. This copper terminal is designed for 8AWG wire and features a vibrant red color for easy identification. The terminal has a 35.56mm length and is electro tin plated for increased durability and conductivity. Trust in the quality and reliability of THOMAS & BETTS for all your electrical needs.
Search Keywords:
RD10161
IN STOCK:
0
On Order:
290
can ship 12/26/24
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.100
$31.000
200
$2.022
$404.400
400
$1.979
$791.600
600
$1.938
$1,162.800
1,000
$1.918
$1,918.000
2,600
$1.899
$4,937.400
5,000
$1.880
$9,400.000
7,600
+
$1.861
$14,143.600
Product Guides