RD10361
Thomas & BettsRing Tongue Terminal 8AWG Copper Red 35.56mm Electro Tin Sta-Kon® .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RD10361
Alias/AKA:
MS-25036-115
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RD10361 is a high-quality Ring Tongue Terminal designed for electrical applications. It is made of durable copper material and has a red color coding for easy identification. With an 8AWG wire size, this terminal is suitable for various industrial and commercial projects. The 35.56mm length ensures a secure connection, while the Electro Tin coating provides excellent corrosion resistance. The Sta-Kon® design guarantees a reliable and long-lasting performance. This Ring Tongue Terminal is an essential component for any electrical system requiring a strong and dependable connection.
Search Keywords:
RD10361
IN STOCK:
3,436
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.90
$29.000
200
$2.25
$450.000
400
$2.19
$876.000
600
$2.15
$1,290.000
1,000
$2.07
$2,070.000
2,600
$2.01
$5,226.000
5,000
$1.96
$9,800.000
7,600
+
$1.93
$14,668.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-36149-5
TERMINAL,PIDG R IR 18 6
2-320568-3
Ring Terminal Connector - 8 Stud Size - 0.040"(1.02mm) Thickness - 0.375"(9.53mm) Width - ...
1-962915-1
TAB 2.8x0.8 CONTACT CS SWS Sn
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
2-320569-6
TERMINAL,PIDG R IR 10 1/4