RD10711
Thomas & BettsRing Tongue Terminal 8AWG Copper Red 36.83mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RD10711
Alias/AKA:
MS-25036-116
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS Ring Tongue Terminal is designed for use with 8AWG copper wire and features a vibrant red color. The terminal is 36.83mm in size and is coated with electro tin for added durability and corrosion resistance. Ideal for a variety of electrical applications, this high-quality terminal provides a secure connection for your wiring needs.
Search Keywords:
RD10711
IN STOCK:
339
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$4.09
$40.900
200
$3.02
$604.000
400
$2.73
$1,092.000
600
$2.62
$1,572.000
1,000
$2.47
$2,470.000
2,600
$2.43
$6,318.000
5,000
$2.40
$12,000.000
7,600
+
$2.36
$17,936.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2204.0
Ferrules Terminal 16AWG 14mm 4mm Tin
320564
TERMINAL,PIDG R 16-14 3/8
0801733
DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 ...
69355
Crimp Tool - Hand - Tyco SOLISTRAND Series Terminals - Butt & Splices - Te Connectivity / ...
0807575
Terminal strip marker carrier - gray - unlabeled - mounting type: plug in - lettering fiel...