RD167
Thomas & BettsRing Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RD167
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RD167 is a high-quality ring tongue terminal designed for efficient electrical connections. It is capable of accommodating 8AWG copper wires and features a vibrant red color for easy identification. With a length of 37.59mm and an electro tin coating, this ring tongue terminal ensures durability and optimal performance. Trust THOMAS & BETTS for all your electrical needs.
Search Keywords:
RD167
IN STOCK:
806
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.766
$27.660
200
$2.588
$517.600
400
$2.575
$1,030.000
600
$2.562
$1,537.200
1,000
$2.550
$2,550.000
2,600
$2.537
$6,596.200
5,000
$2.524
$12,620.000
7,600
+
$2.512
$19,091.200
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MS3106R10SL-3S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
299-SV005
Hook-up Wire 24AWG 0.5mm Tinned Copper Silver - 30.48m (100ft)/Spool
RAS18-8X
C10-38
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
4-640428-6
16P MTA156 CONN ASSY 22AWG RED