RD717
Thomas & BettsRing Tongue Terminal 8AWG Copper Red 39.11mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RD717
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RD717 is a high-quality ring tongue terminal that is designed for use with 8AWG copper wires. It features a vibrant red color and measures approximately 39.11mm in length. The terminal is coated with an electro tin finish, ensuring excellent conductivity and corrosion resistance. It is perfect for a wide range of electrical applications where a secure and reliable connection is required.
Search Keywords:
RD717
Different packaging options available. See Alternatives
IN STOCK:
435
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$1.789
$17.890
200
$1.586
$317.200
400
$1.570
$628.000
600
$1.555
$933.000
1,000
$1.539
$1,539.000
2,600
$1.524
$3,962.400
5,000
$1.509
$7,545.000
7,600
+
$1.493
$11,346.800
Product Guides