RE10711
Thomas & BettsRing Tongue Terminal 6AWG Copper Blue 39.37mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RE10711
Alias/AKA:
MS-25036-120
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RE10711 is a high-quality ring tongue terminal designed for 6AWG copper wires. It features a blue color and is made of durable materials for long-lasting performance. The terminal has a length of 39.37mm and is coated with electro tin for added corrosion resistance. This versatile and reliable terminal is perfect for various electrical applications, ensuring secure and efficient connections.
Search Keywords:
RE10711
IN STOCK:
762
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.867
$38.670
50
$2.729
$136.450
200
$2.522
$504.400
400
$2.468
$987.200
600
$2.417
$1,450.200
1,000
$2.393
$2,393.000
2,600
$2.369
$6,159.400
5,000
+
$2.345
$11,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
324046
TERMINAL,T-N R 6 10
RA863
Ring Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk
RC363
Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Bulk
51863
TERM, R, PIDG, 22-16/22-18, #6(M3.5)