RE267
Thomas & BettsRing Tongue Terminal 6AWG Copper Blue 41.91mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RE267
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RE267 Ring Tongue Terminal is a reliable and durable electrical connector designed for securing wires in a variety of applications. Made of copper with a blue electro tin coating, this terminal offers excellent conductivity and corrosion resistance. With a 6AWG wire capacity, it is capable of handling high currents without compromising performance. Measuring 41.91mm, this bulk pack of terminals is perfect for professionals and DIY enthusiasts alike who require a versatile and efficient electrical connection solution. Trust THOMAS & BETTS for quality and performance in all your wiring projects.
Search Keywords:
RE267
Different packaging options available. See Alternatives
IN STOCK:
1,305
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$5.87
$58.700
50
$4.11
$205.500
200
$3.71
$742.000
400
$3.64
$1,456.000
600
$3.58
$2,148.000
1,000
$3.53
$3,530.000
2,600
$3.47
$9,022.000
5,000
+
$3.42
$17,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
32-5998UL
RJ45 MOD PLUG 50"U,SOL/STR,RND
102241-3
05 MODIV HSG COMP SR .100 POL
206425-1
Circular Connector - CPC Series 3 - Flange Mount Receptacle - 3 Contacts - Thermoplastic B...
208472-1
Circular Connector Housing - Plug - For Male Pins - 37 Positions - Shell Size 28 - Threade...
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut