RE6-10
Thomas & BettsRing Tongue Terminal 6AWG 41.91mm 12.44mm Electro-Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RE6-10
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RE6-10 Ring Tongue Terminal is designed for reliable electrical connections in various applications. With a size of 6AWG and a length of 41.91mm, this terminal offers secure and efficient connection points. The 12.44mm ring tongue provides a convenient attachment point for wires and cables. Coated with electro-tin for enhanced durability and corrosion resistance, this terminal is ideal for bulk use. Trust the THOMAS & BETTS RE6-10 to deliver dependable performance in your electrical projects.
Search Keywords:
RE610
Different packaging options available. See Alternatives
IN STOCK:
113
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$7.11
$142.200
40
$6.98
$279.200
80
$6.40
$512.000
160
$6.27
$1,003.200
200
+
$6.14
$1,228.000
Product Guides