Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RE6-38
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 6AWG 44.75mm 15.88mm Tin Loose Piece
Search Keywords:
RE638
Different packaging options available. See Alternatives
IN STOCK:
35
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$7.11
$142.200
40
$6.98
$279.200
100
$6.27
$627.000
260
$6.14
$1,596.400
500
$6.07
$3,035.000
1,000
$6.01
$6,010.000
2,500
$5.95
$14,875.000
5,000
+
$5.89
$29,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RC10-516X
RD367
Ring Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin
RD8-38
Ring Tongue Terminal 8AWG 41.4mm 14.47mm Electro-Tin Sta-Kon® Bulk
RD8-516
Ring Tongue Terminal 8AWG 39.17mm 14.91mm Tin Loose Piece
RE6-10
Ring Tongue Terminal 6AWG 41.91mm 12.44mm Electro-Tin Bulk