RE717
Thomas & BettsRing Tongue Terminal 6AWG Copper Blue 41.91mm Electro Tin Sta-Kon® Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RE717
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RE717 is a Ring Tongue Terminal designed for efficient electrical connections. It is suitable for use with 6AWG copper wires and features a distinctive blue color. The terminal measures 41.91mm and is coated with Electro Tin for enhanced durability and corrosion resistance. This Sta-Kon® bulk terminal is an ideal choice for commercial and industrial applications, providing a reliable and secure connection for your electrical needs.
Search Keywords:
RE717
Different packaging options available. See Alternatives
IN STOCK:
2,138
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$2.88
$28.800
200
$2.24
$448.000
400
$2.17
$868.000
600
$2.14
$1,284.000
1,000
$2.05
$2,050.000
2,600
$2.00
$5,200.000
5,000
$1.95
$9,750.000
7,600
+
$1.92
$14,592.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1375820-0
CST-100 II HOUSING 10 POS
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
208979-2
Power Entry Connector - Receptacle - 15 A - Panel Mount - Quick Connect.
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...
202236-5
III+ PIN,SOLTAB,TIN,LP