RF10711
Thomas & BettsRing Tongue Terminal 4AWG Copper Yellow 45.21mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RF10711
Alias/AKA:
MS-25036-123
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Electro Tin plated Ring Tongue Terminal for superior conductivity and corrosion resistance. Designed for use with 4AWG copper wires, this yellow-colored terminal features a 45.21mm length for secure electrical connections. Trust THOMAS & BETTS for high-quality, reliable electrical components.
Search Keywords:
RF10711
IN STOCK:
287
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.24
$21.200
50
$3.44
$172.000
100
$3.39
$339.000
300
$3.19
$957.000
500
$3.02
$1,510.000
1,000
$2.97
$2,970.000
2,500
$2.86
$7,150.000
5,000
+
$2.82
$14,100.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
60618-1
Contact - MATE-N-LOK Series - Pin - Crimp - 18 AWG - Tin Plated Contacts.
320564
TERMINAL,PIDG R 16-14 3/8
RD10711
Ring Tongue Terminal 8AWG Copper Red 36.83mm Electro Tin
RA723
Ring Tongue Terminal 16-22AWG Copper Red 27.17mm Electro Tin Bulk
RE10721
Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin