RF10721
Thomas & BettsRing Tongue Terminal 4AWG Copper Yellow 45.72mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RF10721
Alias/AKA:
MS-25036-124
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
This THOMAS & BETTS RF10721 Ring Tongue Terminal is designed for use with 4AWG copper wire and features a yellow insulator. The terminal has a 45.72mm barrel length and is coated with electro tin for enhanced durability and conductivity. Perfect for secure and reliable electrical connections in various applications.
Search Keywords:
RF10721
IN STOCK:
80
Ships today, if you order in
On Order:
200
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.49
$22.450
50
$3.65
$182.500
100
$3.59
$359.000
300
$3.38
$1,014.000
500
$3.20
$1,600.000
1,000
$3.15
$3,150.000
2,500
$3.03
$7,575.000
5,000
+
$2.98
$14,900.000
Product Guides