Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RF267
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 4AWG Copper Yellow 44.7mm Electro Tin
Search Keywords:
RF267
Different packaging options available. See Alternatives
IN STOCK:
90
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.53
$22.650
50
$3.68
$184.000
100
$3.62
$362.000
300
$3.41
$1,023.000
500
$3.23
$1,615.000
1,000
$3.18
$3,180.000
2,500
$3.06
$7,650.000
5,000
+
$3.01
$15,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RD367
Ring Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin
IHD3-3
Single Gang Deep Universal Weatherproof Box - 23 CuIn - 2-5/8" Deep - Hub Size 1 Inch - Si...
EFC100
Corrugated PVC Flexible Tubing - Conduit Size 1 Inch - Length 100 ft - Black
LTC125-TB
XTRA FLEX® Liquidtight Flexible PVC Conduit - Size 1-1/4 Inch - Black - Orange Markings - ...
RB873
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk