help desk software
DATA SHEET

RF4-10

Thomas & Betts

Ring Tongue Terminal 4AWG 40.02mm 13.87mm Tin Loose Piece

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RF4-10
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 4AWG 40.02mm 13.87mm Tin Loose Piece
Search Keywords:
RF410
  Different packaging options available.  See Alternatives
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
15
Available in less than min:
2
Multiple:
15
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.185
$9.185
15
$8.350
$125.250
60
$7.590
$455.400
105
$7.430
$780.150
255
$7.270
$1,853.850
510
$7.200
$3,672.000
1,005
$7.130
$7,165.650
2,505
$7.060
$17,685.300
5,010 +
$6.980
$34,969.800
Tools/3D Models
Product Guides