RF4-14
Thomas & BettsRing Tongue Terminal 4AWG Copper Yellow 44.7mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RF4-14
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
15
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RF4-14 Ring Tongue Terminal is designed for use with 4AWG copper wire. It features a yellow-colored insulation sleeve and is made from high-quality electro tin material. With a length of 44.7mm, this terminal provides a secure and reliable connection for various electrical applications. Its ring tongue design allows for easy installation and ensures a strong and durable connection. Trust THOMAS & BETTS for your electrical terminal needs.
Search Keywords:
RF414
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
120
can ship 12/26/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
15
$6.05
$90.750
60
$5.86
$351.600
105
$5.60
$588.000
255
$5.36
$1,366.800
510
$5.14
$2,621.400
1,005
$5.00
$5,025.000
2,505
$4.87
$12,199.350
5,010
+
$4.80
$24,048.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CPMC881
BNC CRIMP PLUG-RG58
F10731
Tubular 4AWG Electrolytic Copper 36.06mm Tin Sta-Kon®
RA713
Ring Tongue Terminal 16-22AWG Copper Red 27.17mm Electro Tin Bulk
F2039
Ferrules Terminal 12AWG Copper Gray 20mm Tin
RF4-38
Ring Tongue Terminal 4AWG 46.73mm 15.74mm Electro-Tin Cardboard