RF4-38
Thomas & BettsRing Tongue Terminal 4AWG 46.73mm 15.74mm Electro-Tin Cardboard .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RF4-38
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
THOMAS & BETTS part RF4-38 is a high-quality Ring Tongue Terminal designed for excellent electrical conductivity and durability. This terminal is specifically designed for 4AWG wire size and features a 46.73mm length and 15.74mm width. It is electro-tin plated, providing exceptional corrosion resistance and ensuring long-lasting performance. The cardboard packaging ensures safe storage and transportation. Trust THOMAS & BETTS RF4-38 for secure and reliable connections in your electrical applications.
Search Keywords:
RF438
Different packaging options available. See Alternatives
IN STOCK:
30
Ships today, if you order in
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
15
$8.03
$120.450
30
$7.89
$236.700
60
$7.24
$434.400
120
$7.09
$850.800
150
+
$7.01
$1,051.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RC10-516X
RD167
Ring Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin
RE6-10
Ring Tongue Terminal 6AWG 41.91mm 12.44mm Electro-Tin Bulk
RC714
Ring Tongue Terminal 10-12AWG Copper Yellow 30.98mm Electro Tin Sta-Kon® Bulk
RE6-38
Ring Tongue Terminal 6AWG 44.75mm 15.88mm Tin Loose Piece