RF717
Thomas & BettsRing Tongue Terminal 4AWG Copper Yellow 44.7mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RF717
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RF717 is a high-quality ring tongue terminal specifically designed for use with 4AWG copper wiring. It features a bold yellow color for easy identification and measures 44.7mm in length. The terminal is made from durable materials and is coated with an electro tin finish, ensuring excellent conductivity and resistance to corrosion. It is a reliable and efficient solution for various electrical applications.
Search Keywords:
RF717
Different packaging options available. See Alternatives
IN STOCK:
1,343
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$5.92
$59.200
50
$4.09
$204.500
300
$3.59
$1,077.000
500
$3.53
$1,765.000
1,000
$3.47
$3,470.000
2,500
$3.42
$8,550.000
5,000
$3.37
$16,850.000
7,500
+
$3.32
$24,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RC10-14
Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin
G971
Tubular 2AWG Electrolytic Copper 40.38mm Tin
PLT3I-C0
Pan-Ty® locking tie, intermediate cross section, 11.4" (290mm) length, weather resistant n...
RC10-8
Ring Tongue Terminal 10-12AWG 25.4mm 9.39mm Electro-Tin Bulk
RE717
Ring Tongue Terminal 6AWG Copper Blue 41.91mm Electro Tin Sta-Kon® Bulk