RF737
Thomas & BettsRing Tongue Terminal 4AWG Copper Yellow 46.73mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RF737
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RF737 is a reliable and high-quality Ring Tongue Terminal designed for 4AWG copper wires. The terminal is colored yellow for easy identification and features a length of 46.73mm. It is coated with electro tin to provide excellent conductivity and protection against corrosion. This terminal is a perfect choice for electrical connections that require a secure and durable connection.
Search Keywords:
RF737
Different packaging options available. See Alternatives
IN STOCK:
170
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$6.733
$33.665
50
$4.706
$235.300
100
$4.348
$434.800
300
$4.167
$1,250.100
500
$4.125
$2,062.500
1,000
$4.084
$4,084.000
2,500
$4.043
$10,107.500
5,000
+
$4.003
$20,015.000
Product Guides