Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RG2-38
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
2 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 2AWG 54.61mm 17.52mm Electro-Tin Bulk
Search Keywords:
RG238
Different packaging options available. See Alternatives
IN STOCK:
50
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$10.32
$103.200
30
$10.00
$300.000
50
$9.55
$477.500
100
$9.27
$927.000
250
$8.76
$2,190.000
500
$8.53
$4,265.000
1,000
+
$8.40
$8,400.000
Product Guides