RG9731
Thomas & BettsRing Tongue Terminal 1AWG Copper Red 52.57mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RG9731
Alias/AKA:
MS-25036-127
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
1 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RG9731 is a high-quality ring tongue terminal made for 1AWG copper wires. It is designed in a vibrant red color and features a length of 52.57mm. The terminal is coated with electrolytic tin for added durability and efficient electrical conductivity. A reliable choice for various electrical wiring applications, the RG9731 ensures secure connections and optimal performance.
Search Keywords:
RG9731
IN STOCK:
0
On Order:
348
can ship 1/2/25
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.85
$59.250
25
$8.28
$207.000
100
$7.65
$765.000
250
$7.33
$1,832.500
500
$7.26
$3,630.000
1,000
$7.19
$7,190.000
2,500
$7.12
$17,800.000
5,000
+
$7.05
$35,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-320568-1
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter ...
324053
Ring Terminal Connector - 1/4 Stud Size - 0.057" (1.45mm) Thickness - 0.679" (17.25mm) Wid...
RA713
Ring Tongue Terminal 16-22AWG Copper Red 27.17mm Electro Tin Bulk
MS25237-327
Miniature Lamp - 0.04A - 28V - 1.12W - 4000 Hours Life - Clear.
RA863
Ring Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk