help desk software
DATA SHEET

RH727

Thomas & Betts

Ring Tongue Terminal (1/0)AWG Copper White 54.35mm Electro Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RH727
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
(1/0) AWG
Color:
White
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RH727 is a high-quality Ring Tongue Terminal designed for secure and reliable electrical connections. It is suitable for use with 1/0 AWG Copper wire and features a durable Electro Tin finish. The terminal's 54.35mm length ensures a proper fit and a strong connection. With its white color, this terminal offers easy identification and organization. Trust THOMAS & BETTS for top-notch electrical components that meet the highest standards of performance and safety.
Search Keywords:
RH727
IN STOCK: 132
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.72
$43.600
25
$7.08
$177.000
50
$6.98
$349.000
100
$6.77
$677.000
250
$6.21
$1,552.500
500
$6.12
$3,060.000
1,000
$6.02
$6,020.000
2,500 +
$5.81
$14,525.000
Tools/3D Models
Product Guides