Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
T14-10R-XV
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack
75
Package Type:
Type:
N/A
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/A
Operating Temperature:
N/A
Uninsulated Ring Terminal
Search Keywords:
T1410RXV
IN STOCK:
1,575
Can Ship immediately
Minimum Order:
75
Multiple:
75
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
75
$0.2687
$20.153
1,050
$0.2114
$221.970
2,550
$0.2023
$515.865
5,025
$0.1966
$987.915
7,500
$0.1887
$1,415.250
25,050
$0.1838
$4,604.190
50,025
$0.1810
$9,054.525
100,050
+
$0.1783
$17,838.915
Product Guides
CUSTOMERS
ALSO BOUGHT
SBP100143WE5
Self Laminating Wire and Cable Marker
THT-139-461-2
Labels Thermal Transfer Label Polyester Matte Transparent/White 25.4x133.35mm
24-6337-8817
WireClean Spool Sn63Pb37
CCH25-S10-C
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, white, standa...
PN10-10R-L
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, standard package.