help desk software
DATA SHEET

TC120

Thomas & Betts

Cable Accessories Cable Ties, Standard Locking with Push Mount Polyamide 6/6 Yellow Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TC120
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Standard Locking with Push Mount
Body Material:
Polyamide 6/6
Color:
Yellow
Operating Temperature:
-40°C to 85 °C
Keep your cables organized and secure with our TC120 cable ties from THOMAS & BETTS. These standard locking cable ties feature a push mount design, made of durable polyamide 6/6 material in a vibrant yellow color. Sold in bulk for your convenience, these cable accessories are perfect for a variety of applications.
Search Keywords:
TC120
IN STOCK: 602
Can Ship immediately
On Order:
2,000   can ship 1/2/25 
Minimum Order:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4708
$23.540
500
$0.3825
$191.250
1,000
$0.3768
$376.800
3,000
$0.3497
$1,049.100
5,000
$0.3353
$1,676.500
8,000
$0.3303
$2,642.400
15,000
$0.3254
$4,881.000
25,000 +
$0.3205
$8,012.500
Tools/3D Models
Product Guides