TC141
Thomas & BettsSaddle Support Mounting Base, Natural Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TC141
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Style:
Standard Locking with Screw Mount
Body Material:
Nylon
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Saddle Support Mounting Base, Natural Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius
Search Keywords:
TC141
IN STOCK:
2,257
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.967
$24.175
250
$0.785
$196.250
500
$0.750
$375.000
1,000
$0.718
$718.000
2,500
$0.689
$1,722.500
5,000
$0.670
$3,350.000
7,500
$0.660
$4,950.000
10,000
+
$0.650
$6,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
135-3701-201
MMCX Jack Assembly, Straight PCB Mount
04.855.0053.0
Connector Accessories Marked Marking Strip
V-10-1B4
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 372.85VA 0.98N Screw Mount...
614F
DC Fan Axial Sintec-Sleeve Bearing - 24V - 17.1CFM - 27dB - 60 X 60 X 15mm - 3900RPM.
734-308/019-000
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% pr...