TC342A
Thomas & BettsCable Accessories Mounting Base Nylon 6/6 Natural Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TC342A
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Mounting Base
Color:
Natural
Body Material:
Nylon 6/6
The THOMAS & BETTS part TC342A is a Cable Accessories Mounting Base made from durable Nylon 6/6 material in a natural color. This mounting base is designed for organizing and securing cables in place. It is sold in a bulk quantity, making it a cost-effective solution for large-scale cable management projects.
Search Keywords:
TC342A
Different packaging options available. See Alternatives
IN STOCK:
1,277
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$0.977
$24.425
250
$0.794
$198.500
500
$0.759
$379.500
1,000
$0.726
$726.000
3,000
$0.696
$2,088.000
5,000
$0.678
$3,390.000
8,000
$0.668
$5,344.000
10,000
+
$0.658
$6,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
110550-0000
Connector Accessories D-Sub Jackscrew Stainless Steel
1-608036-4
SILICONE FUSION TAPE,1"X15'
104M06QC100
Cap RC Network 0.1uF 600V 20% 100 Ohm 10% 1/2W 1R/1C 85°C
825F2R0E
Res Wirewound 2 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount
3209688
Ground modular terminal block - connection method: Push-in / plug connection - number of c...