Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TC5344A
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Mounting Base
Color:
Natural
Body Material:
Nylon 6/6
The THOMAS & BETTS TC5344A is a cable accessory mounting base made from durable and reliable nylon 6/6 material in a natural color. This mounting base is designed to securely hold cables in place, offering a stable and organized solution for any wiring system. With its high-quality construction, it ensures a long-lasting performance in various industrial applications. The TC5344A is a must-have accessory for efficient cable management, providing convenience and stability for your electrical installations.
Search Keywords:
TC5344A
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
934
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.53
$38.250
250
$1.24
$310.000
500
$1.19
$595.000
1,000
$1.14
$1,140.000
2,500
$1.09
$2,725.000
5,000
$1.06
$5,300.000
7,500
$1.05
$7,875.000
10,000
+
$1.03
$10,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10RC-10FL
Fork Terminal 10-12AWG 26.16mm 8.13mm Tin
206038-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 28 Contacts - Thermoplastic B...
2RC10
Splice Terminal 10-12AWG 32mm 7.11mm Electro-Tin Bulk
DS2E-M-DC5V-1C-N73
Relay - Single Side Stable Type - 2 Form C - 5VDC - 400mW.
RC737
Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 32.76mm Electro Tin Sta-Kon® Bulk