Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TC5828
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Mounting Base
Color:
Natural
Body Material:
Nylon 6/6
The THOMAS & BETTS part TC5828 is a Cable Accessories Mounting Base made from Nylon 6/6 Natural. This mounting base is designed to securely hold cables in place, ensuring optimal organization and protection. Its durable construction from high-quality nylon offers excellent strength and resistance to wear, making it suitable for various industrial applications. With its natural color, it blends seamlessly into any setting while providing reliable cable management. Upgrade your cable management system with the TC5828 Mounting Base for secure and efficient cable organization.
Search Keywords:
TC5828
IN STOCK:
1,812
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7000
$70.000
300
$0.5687
$170.610
1,000
$0.5433
$543.300
2,500
$0.5127
$1,281.750
5,000
$0.4986
$2,493.000
7,500
$0.4853
$3,639.750
10,000
$0.4781
$4,781.000
15,000
+
$0.4709
$7,063.500
Product Guides
CUSTOMERS
ALSO BOUGHT
192990-1540
Backshell Clamp Nylon
630HR010E
Res Metal Film 0.01 Ohm 3% 3W Conformal Coated AXL
LN-106
Fittings Locknut 2in Female Steel, for Cable Protection Systems
7305P3YCQE
Miniature Toggle Switch - 3P (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rot...
CD06MW-RV
Nickel Plated Brass Strain Relief Mini WADI - M6 x 1.0 FKM