Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TC817-TB
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Mounting Base
Color:
Natural
Body Material:
Nylon 6/6
Cable Accessories Mounting Base Nylon 6/6 Natural
Search Keywords:
TC817TB
IN STOCK:
961
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.930
$46.500
500
$0.698
$349.000
1,000
$0.677
$677.000
3,000
$0.663
$1,989.000
5,000
$0.656
$3,280.000
8,000
$0.649
$5,192.000
15,000
$0.643
$9,645.000
25,000
+
$0.636
$15,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
132102-1
SOLIS, RT, 4, M5
MTC100-JB1-S14
Connector Accessories Insert Shell Size 25.4 Terminate to Cable
640903-1
RECEPT,PIDG FASTON 22-18 250
L22ED01-3E01
Switch Push Button N.C. SPST Mushroom Button 6A 600VAC Maintained Contact Panel Mount Scre...
ASDMB-25.000MHZ-LY-T
MEMS Clock Oscillator - 25.0000MHz ±10ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel