TC828-TB
Thomas & BettsCable Accessories Four Way Mounting Base Nylon 6/6 Natural Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TC828-TB
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Four Way Mounting Base
Color:
Natural
The THOMAS & BETTS part TC828-TB is a durable and versatile cable accessory that serves as a four-way mounting base. Made from high-quality nylon 6/6 material, this base provides reliable support and protection for cables in various applications. Its natural color blends well with any surroundings. Sold in bulk quantities, this cable accessory is a cost-effective solution for your installation needs.
Search Keywords:
TC828TB
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7002
$35.010
250
$0.5873
$146.825
1,000
$0.5434
$543.400
3,000
$0.4988
$1,496.400
5,000
$0.4913
$2,456.500
8,000
$0.4839
$3,871.200
10,000
$0.4767
$4,767.000
15,000
+
$0.4695
$7,042.500
Product Guides
CUSTOMERS
ALSO BOUGHT
015-9516-002
Connector Bracket For Micro D (MDM) Connectors - 9 to 37 Shell Size.
DC-19977-3
D-subminiature - Junction Backshell - Metal - Right Angle Clamp
3009300
Insertion bridge - pitch: 17.8 mm - number of positions: 2 - color: light gray
DM53740-5099
Connector |Itt Cannon 053740-5099
EKYB160ELL392MK30S
Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 30mm) Radial 5mm 2860mA 10000h 105°C Bulk