Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TV10-250PD-L
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
7.16 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24mm
Search Keywords:
TV10250PDL
IN STOCK:
628
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4917
$24.585
100
$0.4843
$48.430
200
$0.3933
$78.660
400
$0.3471
$138.840
500
+
$0.3419
$170.950
Product Guides