TV14-10BL-XV
Thomas & BettsBlade Terminal 14-16AWG Copper Blue M 20.8mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TV14-10BL-XV
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
75
Type:
Blade Terminal
Gender:
M
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
75(Max) °C
The THOMAS & BETTS TV14-10BL-XV is a high-quality blade terminal designed for use with 14-16 AWG copper wires. The terminal features a blue color for easy identification and is made of durable materials for long-lasting performance. With a length of 20.8mm and an electro tin finish, this terminal provides a reliable and secure connection. Ideal for a wide range of electrical applications, the THOMAS & BETTS TV14-10BL-XV ensures efficient and safe electrical connections.
Search Keywords:
TV1410BLXV
IN STOCK:
2,875
Ships today, if you order in
Minimum Order:
75
Multiple:
75
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
75
$0.3784
$28.380
150
$0.3652
$54.780
300
$0.3597
$107.910
600
$0.3543
$212.580
750
+
$0.3490
$261.750
Product Guides