TY232MX
Thomas & BettsCable Ties, Standard Locking Polyamide 6/6 Black 50mm 80N Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY232MX
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
50 mm
Tensile Strength:
80(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
The THOMAS & BETTS part TY232MX is a pack of cable ties designed for securing and organizing cables in various applications. These cable ties feature a standard locking mechanism and are made of durable polyamide 6/6 material in a sleek black color. With a length of 50mm and a tensile strength of 80N, they provide reliable strength and security for bundling cables. This bulk pack is perfect for large-scale cable management projects.
Search Keywords:
TY232MX
Different packaging options available. See Alternatives
IN STOCK:
14,010
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1306
$130.600
3,000
$0.1227
$368.100
5,000
$0.1174
$587.000
8,000
$0.1156
$924.800
25,000
$0.1110
$2,775.000
50,000
$0.1066
$5,330.000
100,000
$0.1050
$10,500.000
150,000
+
$0.1034
$15,510.000
Product Guides
CUSTOMERS
ALSO BOUGHT
34130-4
Inline Terminal - Individual Openings (Parallel) - 2 Wire Entries - 16 to 22 AWG - Non-Ins...
1-320551-2
TERMINAL,PIDG R IR 22 8
34318-1
SOLIS, PARA 8 60/40 SN-PB
ABM1M-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - Nylon 6.6 (Polyamide 6.6) - 4 mm - 12.7...
ABM2S-A-D
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...