TY234M
Thomas & BettsCable Ties Standard Locking Polyamide 6/6 Natural 50mm 135N Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY234M
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Self Locking
Body Material:
Nylon 6/6
Color:
Natural
Operating Temperature:
-40°C to 85 °C
This TY234M cable tie from THOMAS & BETTS is a durable solution for securing cables and wires in place. Made of polyamide 6/6 material, these standard locking cable ties are designed for long-lasting use. With a 50mm length and a maximum tensile strength of 135N, these natural-colored cable ties come in a convenient bag for easy storage and organization. Keep your cables neatly organized and securely fastened with the TY234M cable ties from THOMAS & BETTS.
Search Keywords:
TY234M
Different packaging options available. See Alternatives
IN STOCK:
4,980
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3376
$337.600
3,000
$0.3014
$904.200
5,000
$0.2968
$1,484.000
8,000
$0.2838
$2,270.400
25,000
$0.2796
$6,990.000
50,000
$0.2718
$13,590.000
100,000
+
$0.2678
$26,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320383-1
Ring Terminal - 2 AWG Wire Size - 26.7 to 42.4 mm² Wire Size - 52600 to 83700 CMA Wire Siz...
TM2S6-C0
Cable Accessories Cable Tie Mount Nylon 6/6 Black
5103311-3
A/L LOW PRO HDR 16P RA BLACK
RA18-6
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin
2675023002
Round Cable EMI Suppression Core - 0.201" Dia (5.11mm) Inner Dia - 0.374" Dia (9.50mm) Out...