TY23MX
Thomas & BettsCable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY23MX
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
15.87 mm
Tensile Strength:
80 N
Color:
Black
Operating Temperature:
-40°C to 85 °C
The THOMAS & BETTS part TY23MX is a reliable and versatile cable tying solution. Made from high-quality nylon 6/6 material, these cable ties ensure maximum strength and durability. Designed with a standard locking mechanism, these black cable ties are perfect for securing automotive wires and cables in place. With a width of 15.87mm and a tensile strength of 80N, these cable ties can handle heavy-duty applications. This bulk package is ideal for automotive technicians, electricians, and DIY enthusiasts who require a large quantity of cable ties for their projects. Trust THOMAS & BETTS for all your cable management needs.
Search Keywords:
TY23MX
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
117,839
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0940
$94.000
3,000
$0.0912
$273.600
5,000
$0.0882
$441.000
8,000
$0.0854
$683.200
25,000
$0.0829
$2,072.500
50,000
$0.0780
$3,900.000
100,000
$0.0768
$7,680.000
150,000
+
$0.0757
$11,355.000
Product Guides
CUSTOMERS
ALSO BOUGHT
86304CY-SL001
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 4 Conductors 22AWG 6.14mm 300VAC ...
1-770170-0
03P MINI-UMNL ASSY VO SNNI*
1-5050871-0
SOCKET,MIN-SPR W/H SN-AU SER-5
1-480707-0
09P UMNL CAP HSG NATL
1-776087-1
Rectangular Power Connector - 23 Contacts - AMPSEAL Series - PCB Mount - Through Hole - 2 ...