help desk software
DATA SHEET

TY244MX

Thomas & Betts

Cable Ties, Standard Locking Polyamide 6/6 Black 103mm 130N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY244MX
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
103 mm
Tensile Strength:
130(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable Ties, Standard Locking Polyamide 6/6 Black 103mm 130N Bulk
Search Keywords:
TY244MX
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.4778
$477.800
3,000
$0.4706
$1,411.800
5,000
$0.4636
$2,318.000
8,000
$0.4566
$3,652.800
10,000
$0.4498
$4,498.000
15,000
$0.4430
$6,645.000
25,000 +
$0.4364
$10,910.000
Tools/3D Models
Product Guides