TY24M-0
Thomas & BettsCable Ties, Standard Locking Nylon 6/6 Black 28.57mm 133.44N Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY24M-0
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
28.57 mm
Tensile Strength:
133.44 N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Life Cycle:
Discontinued & Replaced
The THOMAS & BETTS TY24M-0 is a pack of standard locking cable ties made of durable nylon 6/6 material in a sleek black color. These cable ties measure 28.57mm in length and have a maximum tensile strength of 133.44N. Ideal for securing cables and wires in place, this bulk pack is a convenient and reliable solution for various applications.
Search Keywords:
TY24M0
This product is discontinued, but still in stock
IN STOCK:
142
Ships today, if you order in
You may purchase in-stock quantity up to 142
Minimum Order:
1000
Available in less than min:
142
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.2705
$0.2705
1,000
$0.2459
$245.9000
3,000
$0.2223
$666.9000
5,000
$0.2177
$1,088.5000
8,000
$0.2155
$1,724.0000
25,000
$0.2134
$5,335.0000
50,000
$0.2112
$10,560.0000
100,000
$0.2091
$20,910.0000
150,000
+
$0.2070
$31,050.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
TY25M
Cable Ties, Standard Locking Nylon/Polyamide 6/6 Natural 45mm 220N Bulk
TY23M-0
Cable Ties, Stainless Steel Barb Polyamide 6/6 Black 16mm 80N Ty-Rap® Bulk
1407672
EVO plastic cable gland with bayonet locking - for housing series B - size M40 - cable dia...
1407642
Sleeve housing B16 - for single locking latch - material: PA - cable outlets: 1 - straight...
TY25M-0
Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N Bulk