TY253M
Thomas & BettsCable Ties, Standard Locking Polyamide 6/6 Natural 78mm 220N Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY253M
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
78 mm
Tensile Strength:
220(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
The THOMAS & BETTS part TY253M is a pack of cable ties that are designed for various automotive applications. These standard locking cable ties are made from durable polyamide 6/6 material, ensuring their strength and reliability. With a length of 78mm and a maximum tensile strength of 220N, these cable ties are capable of securely fastening wires and cables in place. They are suitable for use in bulk automotive installations and are available in a natural color. Trust THOMAS & BETTS for top-quality cable ties that meet your automotive needs.
Search Keywords:
TY253M
Possible Replacement options available. See Alternatives
IN STOCK:
4,863
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2717
$271.700
3,000
$0.2660
$798.000
5,000
$0.2604
$1,302.000
8,000
$0.2578
$2,062.400
10,000
$0.2552
$2,552.000
15,000
$0.2527
$3,790.500
25,000
$0.2501
$6,252.500
50,000
+
$0.2476
$12,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BT2M-M
Dome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, nylon 6.6, natu...
BT2M-M0
Dome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, weather resista...
BT2S-M
Dome-Top® barb ty cable tie, standard cross section, 8.0" (203mm) length, nylon 6.6, natur...
TC815-TB
Cable Accessories Mounting Base Nylon 6/6 Natural Bulk
TY24M
Cable Ties, Standard Locking Nylon 6/6 Natural 29mm 180N Bulk