help desk software
DATA SHEET

TY253MX

Thomas & Betts

Cable Ties, Standard Locking Polyamide 6/6 Black 78mm 220N Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY253MX
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
78 mm
Tensile Strength:
220(Min) N
Color:
Black
Operating Temperature:
-40°C to 85 °C
The THOMAS & BETTS part TY253MX is a reliable cable tie designed for secure and efficient cable management. These standard locking cable ties are made from durable polyamide 6/6 material in a sleek black color. With a length of 78mm, they provide a strong hold for various cable sizes. The ties are capable of withstanding a force of 220N, ensuring that your cables stay organized and secure. This product is available in bulk, making it ideal for large-scale projects or ongoing cable management needs. Trust THOMAS & BETTS for quality and reliability in cable tie solutions.
Search Keywords:
TY253MX
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 6,255
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3892
$389.200
3,000
$0.3834
$1,150.200
5,000
$0.3776
$1,888.000
8,000
$0.3719
$2,975.200
10,000
$0.3664
$3,664.000
15,000
$0.3609
$5,413.500
25,000
$0.3555
$8,887.500
50,000 +
$0.3501
$17,505.000
Tools/3D Models
Product Guides