TY25M
Thomas & BettsCable Ties, Standard Locking Nylon/Polyamide 6/6 Natural 45mm 220N Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY25M
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking2071
Body Material:
Nylon/Polyamide 6/62061
Maximum Bundle Diameter:
45 mm
Tensile Strength:
220(Min) N
Color:
Natural2062
Operating Temperature:
-402065°C to 852065°C
These THOMAS & BETTS cable ties are designed for securing and organizing cables in a variety of applications. They feature a standard locking mechanism and are made from durable nylon/polyamide 6/6 material. The natural color adds a clean and professional look to any project. Measuring at 45mm in length, these cable ties offer a strong and reliable hold with a maximum tensile strength of 220N. This bulk pack is perfect for large-scale projects or for stocking up on essential cable management supplies. Trust THOMAS & BETTS for high-quality, dependable cable ties that will keep your cables secure and organized.
Search Keywords:
TY25M
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
26,174
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1239
$123.900
3,000
$0.1211
$363.300
5,000
$0.1173
$586.500
8,000
$0.1122
$897.600
25,000
$0.1069
$2,672.500
50,000
$0.1053
$5,265.000
100,000
$0.1037
$10,370.000
150,000
+
$0.1022
$15,330.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFK336M2AG24T-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - 33uF ±20% - 100VDC - 10mm Dia x 10.2mm -...
5553636-2
KIT,HDW,EMI,050/085,STD/METRIC
371-8738-14-504
371 Series 3/8" MH Black Anodized DataLamp Cartridge PMI Base
323153
Ring Terminal Connector - 10 Stud - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width - 16...
515-1093F
515 Optopipe® Light Pipe 12 Wide .050" H x .080" W Rectangular Flat Lens Right Angle Press...