Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY25M-0
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
44.45 mm
Tensile Strength:
222.41 N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Life Cycle:
Discontinued & Replaced
Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N Bulk
Search Keywords:
TY25M0
This product is discontinued, but still in stock
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1535
$153.500
3,000
$0.1473
$441.900
5,000
$0.1451
$725.500
8,000
$0.1429
$1,143.200
25,000
$0.1347
$3,367.500
50,000
$0.1327
$6,635.000
100,000
+
$0.1307
$13,070.000
Product Guides