TY26MX
Thomas & BettsCable Ties, Standard Locking Nylon 6/6 Black 76.2mm 177.92N Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY26MX
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
76.2 mm
Tensile Strength:
177.92 N
Color:
Black
Operating Temperature:
-40°C to 85 °C
The Thomas & Betts TY26MX is a high-quality cable tie, designed for securing cables and wires in various applications. Made of durable nylon 6/6 material, these black cable ties offer standard locking mechanisms for a secure hold. With a length of 76.2mm and a tensile strength of 177.92N, these cable ties are ideal for bundling and organizing cables in bulk quantities. Trust Thomas & Betts for reliable and long-lasting cable management solutions.
Search Keywords:
TY26MX
Different packaging options available. See Alternatives
IN STOCK:
8,300
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3478
$347.800
3,000
$0.3426
$1,027.800
5,000
$0.3374
$1,687.000
8,000
$0.3324
$2,659.200
10,000
$0.3274
$3,274.000
15,000
$0.3225
$4,837.500
25,000
$0.3176
$7,940.000
50,000
+
$0.3129
$15,645.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
164EL22
Switch Push Button N.O./N.C. 6PST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
TC344A
Four-Way Adhesive Mounting Base - Natural Nylon 6.6 - Length 19mm (0.75") - Width 19mm (0....
TY242MX
Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 130N Bulk
TY28MX
Cable Ties, Standard Locking Nylon 6/6 Black 101.6mm 222.41N Bulk