TY28MX
Thomas & BettsCable Ties, Standard Locking Nylon 6/6 Black 101.6mm 222.41N Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY28MX
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
101.6 mm
Tensile Strength:
222.41 N
Color:
Black
Operating Temperature:
-40°C to 85 °C
The THOMAS & BETTS TY28MX Cable Ties are high-quality, standard locking nylon 6/6 ties that come in a sleek black color. With a length of 101.6mm and a strong tensile strength of 222.41N, these cable ties are perfect for securely fastening and organizing cables, wires, and other items. Packaged in convenient bulk quantities, these cable ties are durable, reliable, and essential for any electrical, automotive, or general purpose applications.
Search Keywords:
TY28MX
IN STOCK:
12,000
Ships today, if you order in
On Order:
20,000
can ship 12/26/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3793
$379.300
3,000
$0.3736
$1,120.800
5,000
$0.3680
$1,840.000
8,000
$0.3625
$2,900.000
10,000
$0.3570
$3,570.000
15,000
$0.3517
$5,275.500
25,000
$0.3464
$8,660.000
50,000
+
$0.3412
$17,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TY23M
Cable Ties, Stainless Steel Barb Nylon/Polyamide 6/6 Natural 16mm 80N Ty-Rap® Automotive B...
TY232MX
Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 80N Bulk
TY24MX
Cable Ties, Standard Locking Polyamide 6/6 Black 29mm 130N Bulk
TY24M
Cable Ties, Standard Locking Nylon 6/6 Natural 29mm 180N Bulk
TY242MX
Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 130N Bulk