help desk software
DATA SHEET

TY34MX

Thomas & Betts

Cable Ties, Standard Locking Nylon Black 28.57mm 177.92N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY34MX
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Style:
Standard Locking
Body Material:
Nylon
Maximum Bundle Diameter:
28.57 mm
Tensile Strength:
177.92 N
Color:
Black
Operating Temperature:
-40°C to 105 °C
Cable Ties, Standard Locking Nylon Black 28.57mm 177.92N Bulk
Search Keywords:
TY34MX
IN STOCK: 869
Can Ship immediately
You may purchase in-stock quantity up to 869
Minimum Order:
1000
Available in less than min:
869
Multiple:
1000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5280
$0.528
1,000
$0.4800
$480.000
3,000
$0.4549
$1,364.700
5,000
$0.4433
$2,216.500
8,000
$0.4324
$3,459.200
10,000
$0.4259
$4,259.000
15,000
$0.4195
$6,292.500
25,000 +
$0.4132
$10,330.000
Tools/3D Models
Product Guides