Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY52315M
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
38.1 mm
Tensile Strength:
80(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Cable Ties, Standard Locking Nylon 6/6 Natural 38.1mm 80N
Search Keywords:
TY52315M
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
2,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3923
$39.230
500
$0.3187
$159.350
1,000
$0.3140
$314.000
2,500
$0.2914
$728.500
5,000
$0.2795
$1,397.500
7,500
$0.2753
$2,064.750
10,000
$0.2711
$2,711.000
15,000
+
$0.2671
$4,006.500
Product Guides
CUSTOMERS
ALSO BOUGHT
207253-2
RECEPT ASSY,9 POSN,AMPLIMITE
160-000-011R031
Female 4-40 Screwlock Kit
TY23M
Cable Ties, Stainless Steel Barb Nylon/Polyamide 6/6 Natural 16mm 80N Ty-Rap® Automotive B...
TY24M
Cable Ties, Standard Locking Nylon 6/6 Natural 29mm 180N Bulk
5366
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®