Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY5242MX
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
100
Style:
N/A
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
The THOMAS & BETTS TY5242MX cable ties are made of durable Polyamide 6/6 material in a sleek black color. These versatile cable ties are ideal for securing and organizing cables in various applications. With a convenient design and reliable strength, these cable ties are a must-have for any project or organization task.
Search Keywords:
TY5242MX
Different packaging options available. See Alternatives
IN STOCK:
7,291
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5871
$58.710
500
$0.5517
$275.850
1,000
$0.5294
$529.400
2,500
$0.5215
$1,303.750
5,000
$0.5136
$2,568.000
7,500
$0.5059
$3,794.250
10,000
$0.4983
$4,983.000
15,000
+
$0.4909
$7,363.500
Product Guides