TY525M
Thomas & BettsCable Ties, Standard Locking Polyamide 6/6 Natural 45mm 220N .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY525M
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
45 mm
Tensile Strength:
220(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
The THOMAS & BETTS TY525M Cable Ties are made from durable and reliable polyamide 6/6 material. These cable ties are designed with a standard locking mechanism, ensuring a secure and tight hold. With a length of 45mm, they are suitable for a variety of applications. These cable ties have a maximum tensile strength of 220N, making them strong enough to handle heavy-duty tasks. The natural color of these cable ties provides a clean and professional look. Whether you need to organize cables or secure objects together, the THOMAS & BETTS TY525M Cable Ties are the perfect solution.
Search Keywords:
TY525M
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
5,100
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3492
$349.200
3,000
$0.3193
$957.900
5,000
$0.3062
$1,531.000
8,000
$0.3016
$2,412.800
10,000
$0.2970
$2,970.000
15,000
$0.2926
$4,389.000
25,000
$0.2882
$7,205.000
50,000
+
$0.2839
$14,195.000
Product Guides