help desk software
DATA SHEET

TY526MX

Thomas & Betts

Cable Ties, Polyamide 6/6 Black 76.2mm 135N .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY526MX
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Style:
N/A
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
76.2 mm
Tensile Strength:
135(Min) N
Color:
Black
Operating Temperature:
-40°C to 105 °C
Ensure your cables are securely fastened and organized with our THOMAS & BETTS Cable Ties. These 76.2mm black Polyamide 6/6 ties have a tensile strength of 135N, making them a reliable solution for your cable management needs. Keep your workspace tidy and your cables in place with these durable and versatile cable ties.
Search Keywords:
TY526MX
  Different packaging options available.  See Alternatives
IN STOCK: 1,362
Ships today, if you order in
On Order:
3,320   can ship 11/27/24 
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.849
$21.225
250
$0.690
$172.500
500
$0.679
$339.500
1,000
$0.659
$659.000
2,500
$0.605
$1,512.500
5,000
$0.595
$2,975.000
7,500
$0.587
$4,402.500
10,000 +
$0.578
$5,780.000
Tools/3D Models
Product Guides